Cornell Dubilier DPPM20D1K-F

Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DPPM20D1K-F.

Electro Sonic

Datasheet3 pages4 years ago
Datasheet3 pages12 years ago

New Yorker Electronics

Sager Electronics

Mouser

Inventory History

3 month trend:
+53.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Capacitor, met Polypropylene,1Nf,2Kvdc,10-% Tol,10+% Tol,-250Ppm-Tc |Vishay MKP1841210205
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, -250ppm/Cel TC, 0.001uF, Through Hole Mount, 7122
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 7122
Yageo GroupR73TI1100SE00K
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR76UI11004030J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier DPPM20D1K-F provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Cap Film 0.001uF 2000V PP 10% (25 X 7 X 12.5mm) Radial 21mm 105C
Radial FILM CAPACITOR DPPM 500V 1000pF ±10% 0.984Lx0.276W 25.00mmx7.00mm
DPP Series 2 V 0.001 uF ±10 % LS=21 mm Metallized PP Film Capacitor
HV Metallized Polypropylene Film Capacitors DPPM 2KV.001
CAPACITOR PP FILM 1000PF, 2KV, RADIAL; Capacitance:0.001µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:2000V; Life Time @ Temperature:500 hours @ 85°C; Capacitor Terminals:Radial Leaded
Capacitor Polypropylene Pp Film, 1000Pf, 2000V, 10%, Radial; Rango De Producto:Serie Dppm; Capacidad:1000Pf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:2000V |Cornell Dubilier DPPM20D1K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor