Cornell Dubilier DPPM10S22K-F

Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
$ 2.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DPPM10S22K-F.

Farnell

Datasheet3 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Mouser

Inventory History

3 month trend:
-12.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Film 0.022uF 1000V PP 10% (26.5 X 7.5 X 15.5mm) Radial 22.5mm 100°C T/R
Epcos B32652 22nF Polypropylene Film Cap 1250V dc; 500V ac +/-10%; Through Hole
Yageo GroupR474I222050A1K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7124
Yageo GroupR474I22205001K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Epcos B32653 22nF Polypropylene Film Cap 1250V dc; 500V ac +/-10%; Through Hole
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier DPPM10S22K-F provided by its distributors.

Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Radial FILM CAPACITOR DPPM 450V 0.022muF ±10% 1.220Lx0.433W 31.00mmx11.00mm
Cap Film 0.022uF 1000V PP 10%( 31 X 11 X 18.5mm) Radial 26.5mm 105C
HV Metallized Polypropylene Film Capacitors DPPM 1KV .022
Capacitor Polypropylene Pp Film, 22000Pf, 1Kv 10%; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.022Μf; Capacitance Tolerance:± 10%; Voltage(Ac):450V; Voltage(Dc):1Kv; Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier DPPM10S22K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor