Cornell Dubilier DMT1D1K-F

Cap Film 0.001uF 100V PET 10% (13 X 5 X 9mm) Radial Wound 10mm 125C
$ 0.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DMT1D1K-F.

Farnell

Datasheet3 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier168102K100A-F
Film Capacitor, Non-Polarized, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001Uf, Through Hole Mount
Yageo GroupR82EC1100DQ50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR82EC1100AA50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR82EC1100CK50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Cap Film 0.001uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.001uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R

Descriptions

Descriptions of Cornell Dubilier DMT1D1K-F provided by its distributors.

Cap Film 0.001uF 100V PET 10% (13 X 5 X 9mm) Radial Wound 10mm 125C
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Radial FILM CAPACITOR DMT 65V 1000pF ±10% 0.512Lx0.197W 13.00mmx5.00mm
Capacitor Polyester Film, 1000Pf, 100V, 10%, Radial; Dielectric Type:Film/Foil Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1000Pf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):100V; Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier DMT1D1K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor