Cornell Dubilier DCMC271T450AA2B

Aluminum Electrolytic Capacitors - Screw Terminal 270uF 450V 10%+50% 1 .375x2.125
$ 18.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DCMC271T450AA2B.

Electro Sonic

Datasheet16 pages4 years ago

New Yorker Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+216%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConE36D451HPN271MA54M
Cap Aluminum Lytic 270uF 450V 20%( 35 X 54mm) Screw Terminal 0.9233 Ohm 1390mA 2000h 85C
Cornell DubilierCGS251T250R2C
Cap Aluminum 250uF 250V -10% to 50% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.278 Ohm 1600mA 85°C
Cornell DubilierCGS251T450R4C
ALUMINUM ELECTROLYTIC CAPACITOR 250UF, 450V, +50%, -10%, SCREW
Cornell DubilierCGS251T350R3C
CGS Series 350 V 250 uF Screw Terminal Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Cornell Dubilier DCMC271T450AA2B provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 270uF 450V 10%+50% 1 .375x2.125
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR DCMC 450V 270muF -10% +50% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 270uF, Chassis Mount
Cap Aluminum Lytic 270uF 450V -10% to 50% (34.93 X 53.98mm) Screw Terminal 0.4377 Ohm 1500mA 2000h 85C
ALUMINUM ELECTROLYTIC CAPACITOR 270UF, 4; ALUMINUM ELECTROLYTIC CAPACITOR 270UF, 450V, +50%, -10%, SCREW; Capacitance: 270µF; Voltage(DC): 450V; Voltage(AC): -; Capacitance Tolerance: -10%, +50%; Capacitor Terminals: Screw; L
Aluminum Electrolytic Capacitor 270Uf, 450V, +50%, -10%, Screw; Rango De Producto:Serie Dcm; Capacidad:270Μf; Tolerancia, Capacitancia:+50%, -10%; Tensión Nominal:450V; Diámetro:34.93Mm; Resistencia Esr:437.7Ohm; Altura:34.93Mm |Cornell Dubilier DCMC271T450AA2B

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor