Cornell Dubilier CGS251T350R3C

CGS Series 350 V 250 uF Screw Terminal Aluminum Electrolytic Capacitor
$ 24.55
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS251T350R3C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Future Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.06%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierDCMC271T450AA2B
Aluminum Electrolytic Capacitors - Screw Terminal 270uF 450V 10%+50% 1 .375x2.125
Cornell DubilierCGS251T250R2C
Cap Aluminum 250uF 250V -10% to 50% (34.925 X 53.975mm) Clamp Mount Screw Terminal 0.278 Ohm 1600mA 85°C
Cornell DubilierCGS251T450R4C
ALUMINUM ELECTROLYTIC CAPACITOR 250UF, 450V, +50%, -10%, SCREW
United Chemi-ConE36D451HPN271MA54M
Cap Aluminum Lytic 270uF 450V 20%( 35 X 54mm) Screw Terminal 0.9233 Ohm 1390mA 2000h 85C

Descriptions

Descriptions of Cornell Dubilier CGS251T350R3C provided by its distributors.

CGS Series 350 V 250 uF Screw Terminal Aluminum Electrolytic Capacitor
Cap Aluminum 250uF 350V -10% to 50% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.478 Ohm 1400mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors - Screw Terminal 250uF 350V COMP CAP
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 350V 250muF -10% +50% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 250uF, Chassis Mount
Capacitor; Al;250uF;High Cap. Computer Grade;Screw;-10%;+50%;350VDC;400Svdc
250¦ÌF 350V -10%~50% 478m¦¸@ 120Hz 2000h@ 85¡ãC 1.4A@ 120Hz,2.1A@ 10 kHz , 34.93mm*79.38mm
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:250µF; Voltage Rating:350VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R3C; Lead Spacing:12.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 250UF, 350V, SCREW; Capacitance:250µF; Capacitance Tolerance:+50%, -10%; Voltage Rating:350V; ESR:0.478ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:79.4mm; Diameter:35mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor