Cornell Dubilier DCMC182T450BD2B

Aluminum Electrolytic Capacitors - Screw Terminal 1800uF 450V
$ 25.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DCMC182T450BD2B.

Electro Sonic

Datasheet16 pages4 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cornell Dubilier500C182T450BF2B
1.8mF 450V -10%~50% 22.2mm 78m¦¸ 5000h@ 95¡ãC GRADE , 142.88mm
Cornell DubilierCGS182T450X5R
Cap Aluminum 1800uF 450V -10% to 50% (76.2 X 149.225mm) Clamp Mount Screw Terminal 0.048 Ohm 9300mA 85°C
United Chemi-ConE37L501CPN182MD92M
Cap Aluminum Lytic 1800uF 500V 20% (63.5 X 92mm) Screw Terminal 0.055 Ohm 7900mA 10000h 85C
NichiconLNY2W182MSEF
Cap Aluminum Lytic 1800uF 450V 20% (51 X 95mm) Screw Terminal 7900mA 2000h 85C Bulk
United Chemi-ConE37X451HPN182MCB7M
Aluminum Electrolytic Capacitors
NichiconLNY2G182MSEF
Cap Aluminum Lytic 1800uF 400V 20% (51 X 85mm) Screw Terminal 8700mA 2000h 85C Bulk

Descriptions

Descriptions of Cornell Dubilier DCMC182T450BD2B provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 1800uF 450V
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR DCMC 450V 1800muF -10% +50% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 1800uF, Chassis Mount
Aluminum Electrolytic Capacitor 1800Uf, 450V, +50%,-10%, Screw; Capacitance:1800Μf; Voltage(Dc):450V; Voltage(Ac):-; Capacitance Tolerance:-10%, +50%; Capacitor Terminals:Screw; Lifetime @ Temperature:2000 Hours @ 85°C; Esr:0.076Ohm Rohs Compliant: Yes |Cornell Dubilier DCMC182T450BD2B

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor