Cornell Dubilier DCMC163U050AB1B

Aluminum Electrolytic Capacitors - Screw Terminal 16000UF 50V
$ 28.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DCMC163U050AB1B.

IHS

Datasheet16 pages4 years ago
Datasheet16 pages11 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 28.49
$ 16.387
Stock
1
12,964
Authorized Distributors
6
6
Capacitance
16 mF
16 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
-
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
-
75 %
ESR (Equivalent Series Resistance)
23.6 mΩ
23.6 mΩ
Life (Hours)
-
2000 hours
Ripple Current
7.4 A
7.4 A
Height - Seated (Max)
-
80.9498 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Cornell Dubilier DCMC163U050AB1B provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 16000UF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 16000uF, Chassis Mount
Cap Aluminum Lytic 16000uF 50V -10% to 75% (34.93 X 79.38mm) Clamp Mount Screw 2000h 85C
DCMC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Screw Terminals aluminum electrolytic capacitor 1.375Dia 34.93mm -10% +75% 16000muF 50V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor