Cornell Dubilier CMR05F121FODM

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.00012uF, Through Hole Mount
$ 11.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR05F121FODM.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 11.16
$ 21.64
Stock
2,178
2,070
Authorized Distributors
4
4
Capacitance
120 pF
120 pF
Mount
-
-
Case/Package
Radial
-
Voltage Rating (DC)
500 V
500 V
Tolerance
1 %
-
Temperature Coefficient
70 ppm/°C
-
Military Standard
MIL-PRF-39001
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCD15FD121FO3F
CAPACITOR, MICA, CAP 120PF, TOL 1%, RADIAL DIPPED, 500VDC, LS 5.9MM
Cornell DubilierCD10FD121FO3
Cap Mica 120pF 500V 1%( 9.7 X 5.1 X 8.9mm) Radial 3.6mm 125C T/R
Cornell DubilierCD15FD121FO3
Cap Mica 120pF 500V 1%( 11.7 X 4.6 X 9.4mm) Radial 5.9mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CMR05F121FODM provided by its distributors.

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.00012uF, Through Hole Mount
Capacitor, mica,120Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol,70Ppm-Tc |Cornell Dubilier CMR05F121FODM
Capacitor, CMRMICA120500 | Cornell-Dubilier CMR05F121FODM
High-Reliability, Mica Capacitors 120µF 500V
Mica Capacitors 120pF 500V 0.01

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor