Cornell Dubilier CMR04F201FODR

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
$ 29.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR04F201FODR.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 29.334
$ 27.72
Stock
16,672
2,224
Authorized Distributors
6
4
Capacitance
200 pF
200 pF
Mount
-
-
Case/Package
-
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
-
1 %
Temperature Coefficient
-
70 ppm/°C
Military Standard
-
MIL-PRF-39001
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2007-02-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Cornell Dubilier CMR04F201FODR provided by its distributors.

Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
Cap Mica 200pF 500V 1% (9.9 X 5.6 X 9.7mm) Radial 3.8mm (0.01%FR) 125C
Capacitor, mica,200Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol,70Ppm-Tc |Cornell Dubilier CMR04F201FODR
Capacitor, CMRMICA200500 | Cornell-Dubilier CMR04F201FODR
High-Reliability, Mica Capacitors 200µF 500V
200pF ¡À1% 500V 9.9mm*5.6mm*9.7mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor