Cornell Dubilier CMR04E680FPDR

Cap Mica 68pF 500V 1% (9.4 X 4.8 X 8.6mm) Radial 3.8mm (0.01%FR) 150C
$ 35.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR04E680FPDR.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Alternate Parts

Price @ 1000
$ 35.8
$ 30.288
$ 30.288
Stock
102
16
16
Authorized Distributors
5
4
4
Capacitance
68 pF
68 pF
68 pF
Mount
-
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
1 %
-
-
Temperature Coefficient
-
-
-
Military Standard
MIL-PRF-39001
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2007-02-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCMR05E680FODP
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.000068uF, Through Hole Mount
Cornell DubilierCD15ED680FO3F
Cap Mica 68pF 500V 1% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 125C
Cornell DubilierCD10ED680FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.000068uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CMR04E680FPDR provided by its distributors.

Cap Mica 68pF 500V 1% (9.4 X 4.8 X 8.6mm) Radial 3.8mm (0.01%FR) 150C
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.000068uF, Through Hole Mount
Capacitor, mica,68Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol,-20,100Ppm-Tc |Cornell Dubilier CMR04E680FPDR
Capacitor, CMRMICA68500 | Cornell-Dubilier CMR04E680FPDR
High-Reliability, Mica Capacitors 68µF 500V
Mica Capacitors 68pF 500V +/- 1% tol

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor