Cornell Dubilier CMR04E510JODP

Capacitor, Mica, 51pF, 500VDC, .5-pF Tol, .5+pf Tol, 5-% Tol, 5+% Tol, -20, 100ppm-TC
$ 12.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR04E510JODP.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Alternate Parts

Price @ 1000
$ 12.667
$ 2.314
Stock
1,738
3,744
Authorized Distributors
4
6
Capacitance
51 pF
51 pF
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
-
5 %
Temperature Coefficient
-
100 ppm/°C
Military Standard
-
Not
Height - Seated (Max)
-
8.6106 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Cornell Dubilier CMR04E510JODP provided by its distributors.

Capacitor,Mica,51pF,500VDC,.5-pF Tol,.5+pf Tol,5-% Tol,5+% Tol,-20,100ppm-TC
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000051uF, Through Hole Mount
CAP MICA 51PF 500V RADIAL
High-Reliability, Mica Capacitors 51µF 500V
Mica Capacitors CMR MICA

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor