Cornell Dubilier CMR04E330JPDR

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000033uF, Through Hole Mount
$ 19.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR04E330JPDR.

Alternate Parts

Price @ 1000
$ 19.681
$ 10.31
$ 10.31
Stock
1,745
2,798
2,798
Authorized Distributors
4
6
6
Capacitance
33 pF
33 pF
33 pF
Mount
-
-
-
Case/Package
-
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
-
5 %
5 %
Temperature Coefficient
-
-
-
Military Standard
-
MIL-PRF-39001
MIL-PRF-39001
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Cornell Dubilier CMR04E330JPDR provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000033uF, Through Hole Mount
Capacitor, mica,33Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol,-20,100Ppm-Tc |Cornell Dubilier CMR04E330JPDR
High-Reliability, Mica Capacitors 33µF 500V
Mica Capacitors 33pF 500V +/- 5% tol
Radial CMR 500V 33pF ±5% -20/+100ppm/Cel ppm/C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor