Cornell Dubilier CMR04E220JPDP

Cap Mica 22pF 500V 5% (9.1 X 4.8 X 8.4mm) Radial 3.8mm (0.1%FR) 150C
$ 13.816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR04E220JPDP.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 13.816
$ 19.397
Stock
125
6
Authorized Distributors
6
4
Capacitance
22 pF
22 pF
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
500 V
500 V
Tolerance
-
-
Temperature Coefficient
-
-
Military Standard
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2007-02-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Cornell Dubilier CMR04E220JPDP provided by its distributors.

Cap Mica 22pF 500V 5% (9.1 X 4.8 X 8.4mm) Radial 3.8mm (0.1%FR) 150C
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000022uF, Through Hole Mount
Capacitor, CMRMICA22500 | Cornell-Dubilier CMR04E220JPDP
High-Reliability, Mica Capacitors 22µF 500V
Mica Capacitors 22pF 500V +/- 5% tol

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor