Cornell Dubilier CMR04C5R0DODM

Capacitor, mica, 5Pf, 500Vdc, .5-Pf Tol, .5+Pf Tol, -200, 200Ppm-Tc |Cornell Dubilier CMR04C5R0DODM
$ 10.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR04C5R0DODM.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Alternate Parts

Price @ 1000
$ 10.729
$ 2.565
$ 2.565
Stock
1,947
5,635
5,635
Authorized Distributors
5
6
6
Capacitance
5 pF
5 pF
5 pF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
-
-
-
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C
Military Standard
-
Not
Not
Height - Seated (Max)
-
8.4074 mm
8.4074 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2007-02-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Cornell Dubilier CMR04C5R0DODM provided by its distributors.

Capacitor, mica,5Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,-200,200Ppm-Tc |Cornell Dubilier CMR04C5R0DODM
Mica Capacitor, Mica, 500V, 10% +Tol, 10% -Tol, -200/+200ppm/Cel TC, 0.000005uF, Through Hole Mount
CAP MICA 5PF 500V RADIAL
High-Reliability, Mica Capacitors 5µF 500V
Mica Capacitors CMR MICA

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor