Cornell Dubilier CMR04C2R0DODM

Capacitor, mica, 2Pf, 500Vdc, .5-Pf Tol, .5+Pf Tol, -200, 200Ppm-Tc |Cornell Dubilier CMR04C2R0DODM
$ 10.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR04C2R0DODM.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 10.729
$ 2.565
$ 2.565
Stock
5,395
3,963
3,963
Authorized Distributors
5
6
6
Capacitance
2 pF
2 pF
2 pF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
-
-
-
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C
Military Standard
-
Not
Not
Height - Seated (Max)
-
8.4074 mm
8.4074 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2007-02-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Cornell Dubilier CMR04C2R0DODM provided by its distributors.

Capacitor, mica,2Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,-200,200Ppm-Tc |Cornell Dubilier CMR04C2R0DODM
Mica Capacitor, Mica, 500V, 25% +Tol, 25% -Tol, -200/+200ppm/Cel TC, 0.000002uF, Through Hole Mount
Capacitor, CMRMICA2500 | Cornell-Dubilier CMR04C2R0DODM
High-Reliability, Mica Capacitors 2µF 500V
Radial CMR 500V 2pF ±0.5pF -200/+200ppm/Cel ppm/C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor