Cornell Dubilier CMR04C180JODR

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -200/+200ppm/Cel TC, 0.000018uF, Through Hole Mount
$ 20.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR04C180JODR.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Alternate Parts

Price @ 1000
$ 20.68
$ 2.527
$ 2.527
Stock
2,227
2,404
2,404
Authorized Distributors
4
4
4
Capacitance
18 pF
18 pF
18 pF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C
Military Standard
MIL-PRF-39001
Not
Not
Height - Seated (Max)
-
8.4074 mm
8.4074 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCD15CD180JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.000018uF, Through Hole Mount
Cornell DubilierCD6CD180JO3
Cap Mica 18pF 500V 5% (7 X 2.4 X 4.4mm) Radial 4.4mm 125C
Cornell DubilierCM05CD180JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 200ppm/Cel TC, 0.000018uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CMR04C180JODR provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -200/+200ppm/Cel TC, 0.000018uF, Through Hole Mount
Capacitor, mica,18Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol,-200,200Ppm-Tc |Cornell Dubilier CMR04C180JODR
Capacitor, CMRMICA18500 | Cornell-Dubilier CMR04C180JODR
High-Reliability, Mica Capacitors 18µF 500V
Mica Capacitors 18pF 500V 0.05

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor