Cornell Dubilier CMR03F401JOYR

Mica Capacitor, Mica, 50V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0004uF, Through Hole Mount
$ 50.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR03F401JOYR.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 50.233
$ 11.409
$ 11.409
Stock
1,585
3,476
3,476
Authorized Distributors
6
6
6
Capacitance
400 pF
400 pF
400 pF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
MIL-PRF-39001
-
-
Height - Seated (Max)
-
6.4008 mm
6.4008 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCD5FY401JO3
Mica Capacitor, Mica, 50V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.0004uF, Through Hole Mount
Cornell DubilierCD5FY401JO3F
Mica Capacitor, Mica, 50V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0004uF, Through Hole Mount, 2719
Cornell DubilierCMR03F391JOYR
Mica Capacitor, Mica, 50V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00039uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CMR03F401JOYR provided by its distributors.

Mica Capacitor, Mica, 50V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0004uF, Through Hole Mount
CMR Radial Mica Capacitor 0.272Lx0.189W 6.90mmx4.80mm 70ppm/C ±5% 400pF
Cap Mica 400pF 50V 5% (6.9 X 4.8 X 6.4mm) Radial 3mm (0.01%FR) 125C
Capacitor, mica,400Pf,50Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol,70Ppm-Tc |Cornell Dubilier CMR03F401JOYR

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor