Cornell Dubilier CMR03F201GOAR

Mica Capacitor, Mica, 100V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
$ 57.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR03F201GOAR.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 57.59
$ 35.89
$ 35.89
Stock
3,337
3,707
3,707
Authorized Distributors
6
4
4
Capacitance
200 pF
200 pF
200 pF
Mount
-
-
-
Case/Package
-
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Military Standard
-
-
-
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cornell Dubilier CMR03F201GOAR provided by its distributors.

Mica Capacitor, Mica, 100V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
CMR Radial Mica Capacitor 0.272Lx0.189W 6.90mmx4.80mm 0/+70ppm/Cel ppm/C ±2% 200pF
Cap Mica 200pF 100V 2% (6.9 X 4.8 X 6.4mm) Radial 3mm (0.01%FR) 125C
Capacitor, CMRMICA200100 | Cornell-Dubilier CMR03F201GOAR
High-Reliability, Mica Capacitors 200µF 100V
200pF ¡À2% 100V 6.9mm*4.8mm*6.4mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor