Cornell Dubilier CMR03F101GOCM

Mica Capacitor, Mica, 300V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount
$ 26.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CMR03F101GOCM.

Electro Sonic

Datasheet6 pages4 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Alternate Parts

Price @ 1000
$ 26.57
$ 42.92
Stock
1,737
4,624
Authorized Distributors
4
4
Capacitance
100 pF
100 pF
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
300 V
300 V
Tolerance
-
-
Temperature Coefficient
-
-
Military Standard
-
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Cornell Dubilier CMR03F101GOCM provided by its distributors.

Mica Capacitor, Mica, 300V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount
Capacitor, mica,100Pf,300Vdc,.5-Pf Tol,.5+Pf Tol,2-% Tol,2+% Tol,70Ppm-Tc |Cornell Dubilier CMR03F101GOCM
Capacitor, CMRMICA100300 | Cornell-Dubilier CMR03F101GOCM
High-Reliability, Mica Capacitors 100µF 300V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor