Cornell Dubilier CM05FD121FO3

Cap Mica 120pF 500V 1% (11.7 X 4.6 X 9.4mm) Radial 5.9mm 125C T/R
$ 4.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CM05FD121FO3.

IHS

Datasheet13 pages3 years ago
Datasheet7 pages12 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 4.666
$ 2.263
$ 2.263
Stock
2,694
3,274
3,274
Authorized Distributors
6
6
6
Capacitance
120 pF
120 pF
120 pF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
70 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
-
9.398 mm
9.398 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15FD121FO3F
CAPACITOR, MICA, CAP 120PF, TOL 1%, RADIAL DIPPED, 500VDC, LS 5.9MM
Cornell DubilierCD10FD121FO3
Cap Mica 120pF 500V 1%( 9.7 X 5.1 X 8.9mm) Radial 3.6mm 125C T/R
Cornell DubilierCD15FD121FO3
Cap Mica 120pF 500V 1%( 11.7 X 4.6 X 9.4mm) Radial 5.9mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CM05FD121FO3 provided by its distributors.

Cap Mica 120pF 500V 1% (11.7 X 4.6 X 9.4mm) Radial 5.9mm 125C T/R
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.00012uF, Through Hole Mount, 4618
Mica Radial Lead Capacitors 120pF 500V 1%
Capacitor, mica,120Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol,0,70Ppm-Tc Rohs Compliant: No |Cornell Dubilier CM05FD121FO3
Radial-Leaded Dipped Mica Capacitors 500V
MICA500V | Cornell-Dubilier CM05FD121FO3
120pF ¡À1% 500V 11.7mm*4.6mm*9.4mm
Radial CM05 500V 120pF ±1% 70ppm/C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor