Cornell Dubilier CM05ED680FO3

Cap Mica 68pF 500V 1% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 125C T/R
$ 4.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CM05ED680FO3.

IHS

Datasheet13 pages3 years ago
Datasheet7 pages12 years ago

New Yorker Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.357
$ 2.45
$ 2.45
Stock
3,456
6,875
6,875
Authorized Distributors
5
6
6
Capacitance
68 pF
68 pF
68 pF
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
-
9.0932 mm
9.0932 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cornell DubilierCD15ED680FO3
Cap Mica 68pF 500V 1% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 125C
Cornell DubilierCD10ED680FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.000068uF, Through Hole Mount
Cornell DubilierCM04ED680FO3
Mica Radial Lead Capacitors 68pF 500V 1%

Descriptions

Descriptions of Cornell Dubilier CM05ED680FO3 provided by its distributors.

Cap Mica 68pF 500V 1% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 125C T/R
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, -20/+100ppm/Cel TC, 0.000068uF, Through Hole Mount, 4518
Mica Radial Lead Capacitors 68pF 500V 1%
Capacitor, mica,68Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,1-% Tol,1+% Tol,-20,100Ppm-Tc Rohs Compliant: No |Cornell Dubilier CM05ED680FO3
Radial-Leaded Dipped Mica Capacitors 500V
MICA500V | Cornell-Dubilier CM05ED680FO3
Radial CM05 500V 68pF ±1% 100ppm/C
68pF ¡À1% 500V 11.4mm*4.6mm*9.1mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor