Cornell Dubilier CM05ED330JO3

Cap Mica 33pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
$ 2.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CM05ED330JO3.

IHS

Datasheet13 pages3 years ago

Newark

Sager Electronics

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
-14.58%

Alternate Parts

Price @ 1000
$ 2.343
$ 1.279
$ 1.279
Stock
3,664
5,408
5,408
Authorized Distributors
6
4
4
Capacitance
33 pF
33 pF
33 pF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
-
-
Military Standard
MIL-C-5
-
-
Height - Seated (Max)
-
9.0932 mm
9.0932 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2013-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCM04ED330JO3
Cap Mica 33pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C T/R
Cornell DubilierCD10ED330JO3F
CAPACITOR, MICA, CAP 33PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 3.6 MM
Cornell DubilierCD10ED330JO3
Cap Mica 33pF 500V 5%( 9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CM05ED330JO3 provided by its distributors.

Cap Mica 33pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Mica Radial Lead Capacitors 33pf 500V MICA CAP
CM05 Series 500 V 33 pF ±5 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000033uF, Through Hole Mount, 4517
Silver Mica Capacitor 33Pf, 500V, 5%, Radial; Capacitance:33Pf; Voltage(Dc):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:11.4Mm Rohs Compliant: No |Cornell Dubilier CM05ED330JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor