Cornell Dubilier CM05ED330GO3

Cap Mica 33pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
$ 3.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CM05ED330GO3.

IHS

Datasheet13 pages3 years ago
Datasheet7 pages12 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-35.80%

Alternate Parts

Price @ 1000
$ 3.91
$ 17.935
$ 17.935
Stock
3,250
29,258
29,258
Authorized Distributors
6
5
5
Capacitance
33 pF
33 pF
33 pF
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
MIL-C-5
MIL-PRF-39001
MIL-PRF-39001
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD15ED330GO3
Cap Mica 33pF 500V 2%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD10ED330GO3F
Cap Mica 33pF 500V 2% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C
Cornell DubilierCM05ED300GO3
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.00003uF, 4517

Descriptions

Descriptions of Cornell Dubilier CM05ED330GO3 provided by its distributors.

Cap Mica 33pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000033uF, Through Hole Mount, 4517
Mica Capacitors 33pF 500V 2% | Cornell-Dubilier CM05ED330GO3
Capacitor, mica,33Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,2-% Tol,2+% Tol,-20,100Ppm-Tc Rohs Compliant: No |Cornell Dubilier CM05ED330GO3
Radial-Leaded Dipped Mica Capacitors 500V
Radial CM05 500V 33pF ±2% 100ppm/C
33pF ¡À2% 500V 11.4mm*4.3mm*9.1mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor