Cornell Dubilier CM05ED270JO3

Cap Mica 27pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
$ 2.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CM05ED270JO3.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 2.986
$ 1.279
Stock
20,362
2,093
Authorized Distributors
6
5
Capacitance
27 pF
27 pF
Mount
Through Hole
-
Case/Package
-
Radial
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Temperature Coefficient
100 ppm/°C
-
Military Standard
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2013-07-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD15ED270JO3F
Capacitor; Mica; Cap 27pF; Tol 5%; Radial DIPped; Vol-Rtg 500VDC; LS 5.9mm
Cornell DubilierCD10ED270JO3F
Capacitor; Mica; Cap 27pF; Tol 5%; Radial DIPped; Vol-Rtg 500VDC; LS 3.6 mm
Cornell DubilierCD15ED270JO3
Cap Mica 27pF 500V 5%( 11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CM05ED270JO3 provided by its distributors.

Cap Mica 27pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000027uF, Through Hole Mount, 4517
Mica Capacitors 27pF 500V 5% | Cornell-Dubilier CM05ED270JO3
Radial-Leaded Dipped Mica Capacitors 500V
CDE Mica Capacitors 27.0 pF 50
Radial CM05 500V 27pF ±5% 100ppm/C
MICA CAP, 27PF, 500VDC, RADIAL; Capacitance:27pF; Voltage(DC):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Lead Spacing:5.9mm; Capacitor Case / Package:-; Product Length:11.4mm; Product Width:4.3mm RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor