Cornell Dubilier CK06BX222K

Multilayer Ceramic Capacitors MLCC - Leaded MONO CAP 200V 2200pF
$ 0.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CK06BX222K.

IHS

Datasheet4 pages8 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.33
$ 0.434
Stock
1,835
2,301
Authorized Distributors
3
6
Capacitance
2.2 nF
2.2 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Radial
Molded
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
7.4 mm
7.37 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, 1812
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, 1812
Cap Ceramic 0.0022uF 250V X7R 10% Radial 5mm 125°C
Yageo GroupC317C222K2R5TA
317 C 2.2NF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC320C222K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 2200pF X7R 10% LS=2.54mm
Yageo GroupC322C222K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 2200Pf X7R 10% Ls=5.08Mm

Descriptions

Descriptions of Cornell Dubilier CK06BX222K provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded MONO CAP 200V 2200pF
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount
Capacitor; Ceramic; Cap 2200 pF; Tol 10%; Vol-Rtg 200 VDC; Radial; BX
Cap Ceramic 0.0022uF 200V BX 10% Radial 5.1mm 125C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor