Cornell Dubilier CK05BX823K

Multilayer Ceramic Capacitors MLCC - Leaded CK05 0.082uF 50volts X7R 10%
$ 0.544
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CK05BX823K.

IHS

Datasheet4 pages8 years ago

element14 APAC

Electro Sonic

Sager Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.544
$ 0.318
Stock
308
17,981
Authorized Distributors
1
6
Capacitance
82 nF
82 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
4.8 mm
4.83 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupCK05BX823K
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount
KYOCERA AVXSR211C823KAA
Cap Ceramic 0.082uF 100V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR201C823KAR
Cap Ceramic 0.082uF 100V X7R 10% Radial 2.54mm 125°C Bulk
KYOCERA AVXCKR05BX823KRV
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Through Hole Mount
Yageo GroupC320C823K5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount
Yageo GroupC420C823K5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 0.15 TC, 0.082uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CK05BX823K provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded CK05 0.082uF 50volts X7R 10%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Through Hole Mount, 1909
CERAMIC CAPACITOR 0.082UF, 50V, X7R, 10%; CERAMIC CAPACITOR 0.082UF, 50V, X7R, 10%, RADIAL; Capacitance: 82000pF; Voltage Rating: 50V; Product Range: CK05 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Lead
Cap Ceramic 0.082uF 50V BX 10% Radial 5.1mm 125C
Ceramic Capacitor 0.082Uf, 50V, X7R, 10%, Radial; Rango De Producto:Serie Ck05; Capacidad:0.082Μf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:X7R; Tensión Nominal:50V; Terminales Del Condensador:Conexión Radial |Cornell Dubilier CK05BX823K

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor