Cornell Dubilier CK05BX680K

Multilayer Ceramic Capacitors MLCC - Leaded 68pF 110/125Vac 400volts
$ 0.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CK05BX680K.

IHS

Datasheet4 pages8 years ago

element14 APAC

Electro Sonic

Sager Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2004-07-05
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-03-01
LTD Date2020-03-01

Related Parts

KYOCERA AVXM39014/01-1296V
Cap Ceramic 68pF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
KYOCERA AVXM39014/01-1216V
Cap Ceramic 68pF 200V X7R 10% Radial 5.08mm (1%FR) 125°C Bulk
KYOCERA AVXM39014/01-1296
Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX680KR
Yageo GroupC0805C680KDRACTU
SMD Comm X7R HV 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±10% 68pF
Yageo GroupC0805C680KBRACTU
Cap Ceramic 68pF 630V X7R 10% Pad SMD 0805 125C Low ESR Medical T/R
Yageo GroupC0805C620KDRACTU
Cap Ceramic 62pF 1000V X7R 10% Pad SMD 0805 125C Medical T/R

Descriptions

Descriptions of Cornell Dubilier CK05BX680K provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 68pF 110/125Vac 400volts
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000068uF, Through Hole Mount, 1909
Cap Ceramic 68pF 200V BX 10% Radial 5.1mm 125C
Ceramic Capacitor 68Pf, 200V, X7R, 10%, Radial; Rango De Producto:Serie Ck05; Capacidad:68Pf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:X7R; Tensión Nominal:200V; Terminales Del Condensador:Conexión Radial |Cornell Dubilier CK05BX680K
CERAMIC CAPACITOR 68PF, 200V, X7R, 10%,; CERAMIC CAPACITOR 68PF, 200V, X7R, 10%, RADIAL; Capacitance:68pF; Voltage Rating:200V; Product Range:CK05 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor