Cornell Dubilier CGS923U025X5C

Aluminum Electrolytic Capacitors - Screw Terminal 92000uF 25V-10+75%
$ 82.77
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS923U025X5C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS104U030X5L
Capacitor; Al Electrolytic;100000uF;30VDC;-10%;+75%;3In. Dia;40VDC;22.4A
Cornell DubilierCGS943U010V4C
Aluminum Electrolytic Capacitors - Screw Terminal 94000uF 10V-10+75%
Cornell DubilierCGS913U016V4C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
United Chemi-ConE36D630HPN104MDB7M
SERIES: U36D; VOLT: 63; CAP: 100000; DIA X LENGTH: 63X117; PACKAGING: LG
United Chemi-ConE36D350LPN104TDA5M
36D SERIES 35V 100,000uF 63X104MM 85'C SCREW TYPE ALUMINUM ELECTROLYTIC CAP
United Chemi-ConE32D500HPN104MDA5M
Cap Aluminum Lytic 0.1F 50V 20%( 63.5 X 105mm) Screw Terminal 0.007 Ohm 31430mA 2000h 105C

Descriptions

Descriptions of Cornell Dubilier CGS923U025X5C provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 92000uF 25V-10+75%
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 25V 92000muF -10% +75% 3.000Dia 76.20mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 92000uF, Chassis Mount
Aluminum Electrolytic Capacitor 92000Uf, 25V, +75, -10%, Screw; Capacitance:92000Μf; Voltage(Dc):25V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Esr:0.008Ohmrohs Compliant: Yes |Cornell Dubilier CGS923U025X5C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor