Cornell Dubilier CGS943U010V4C

Aluminum Electrolytic Capacitors - Screw Terminal 94000uF 10V-10+75%
$ 41.808
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS943U010V4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

United Chemi-ConE32D500HPN104MDA5M
Cap Aluminum Lytic 0.1F 50V 20%( 63.5 X 105mm) Screw Terminal 0.007 Ohm 31430mA 2000h 105C
United Chemi-ConE36D350LPN104TDA5M
36D SERIES 35V 100,000uF 63X104MM 85'C SCREW TYPE ALUMINUM ELECTROLYTIC CAP
United Chemi-ConE36D500LPN104TEA5M
Cap Aluminum Lytic 0.1F 50V -10% to 50%( 76.2 X 105mm) Screw Terminal 2000h 85C
NichiconLNT1A104MSE
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 10V 100000muF ±20% 2.008Dia 51.00mm
NichiconLNT1C104MSE
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNT 16V 100000muF ±20% 2.008Dia 51.00mm
KYOCERA AVXLNR1V104MSE
Cap Aluminum Lytic 0.1F 35V 20% (51 X 120mm) Screw Terminal 13600mA 5000h 85C Bulk

Descriptions

Descriptions of Cornell Dubilier CGS943U010V4C provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 94000uF 10V-10+75%
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 10V 94000muF -10% +75% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 10% -Tol, 94000uF, Chassis Mount
Aluminum Electrolytic Capacitor 94000Uf, 10V, +75, -10%, Screw; Capacitance:94000Μf; Voltage(Dc):10V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Esr:0.007Ohmrohs Compliant: Yes |Cornell Dubilier CGS943U010V4C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor