Cornell Dubilier CGS802U050V2C

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
$ 30.993
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS802U050V2C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-3.45%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierCGS722U010R2C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGS802U030R3C
Cap Aluminum 8000uF 30V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.024 Ohm 6400mA 85°C
Cornell DubilierCGR762U050V3C
Aluminum Electrolytic Capacitors - Screw Terminal 7600uF 50V-10+75%
United Chemi-ConE36D101LPN862MAA5M
SERIES: U36D; VOLT: 100; CAP: 8600; DIA X LENGTH: 34X104; PACKAGING: LG
United Chemi-ConE36D201CPN742TEE3M
CAPACITOR ALUMINUM ELECTROLYTIC
United Chemi-ConE36D201LPN822TDB7M
Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Cornell Dubilier CGS802U050V2C provided by its distributors.

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Capacitors, Aluminum Electrolytic, Screw Terminal 8000uF 50V-10+75% | Cornell-Dubilier CGS802U050V2C
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 50V 8000muF -10% +75% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 8000uF, Chassis Mount
Aluminum Electrolytic Capacitor 8000Uf, 50V, +75, -10%, Screw; Capacitance:8000Μf; Voltage(Dc):50V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polarrohs Compliant: Yes |Cornell Dubilier CGS802U050V2C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor