Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier CGS722U010R2C

High-Cap Screw Terminal Aluminum Electrolytic Capacitor

$ 22.72
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS722U010R2C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCG652U016R2C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierCGS682U025R2C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
United Chemi-ConE36D500LPN682TA54M
SERIES: U36D; VOLT: 50; CAP: 6800; DIA X LENGTH: 34X53; PACKAGING: LG
Cornell DubilierCGS732U075V3C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
United Chemi-ConE36D500LPN682TA54N
SERIES: 36DA; VOLT: 50; CAP: 6800; DIA X LENGTH: 35X54; PACKAGING: LG
NichiconLNT1K682MSE
Cap Aluminum Lytic 6800uF 80V 20% (35 X 100mm) Screw Terminal 3900mA 2000h 105C Bulk

Descriptions

Descriptions of Cornell Dubilier CGS722U010R2C provided by its distributors.

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Capacitors, Aluminum Electrolytic, Screw Terminal 7200uF 10V-10+75% | Cornell-Dubilier CGS722U010R2C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 75% +Tol, 10% -Tol, 7200uF, Chassis Mount
Cap Aluminum Lytic 7200uF 10V -10% to 75% (34.925 X 53.975mm) Screw Terminal 0.035 Ohm 4500mA 2000h 85C
Aluminum Electrolytic Capacitor 7200Uf, 10V, +75, -10%, Screw; Capacitance:7200Μf; Voltage(Dc):10V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polarrohs Compliant: Yes |Cornell Dubilier CGS722U010R2C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor