Cornell Dubilier CGS752U075V5L

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
$ 45.54
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS752U075V5L.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGR762U050V3C
Aluminum Electrolytic Capacitors - Screw Terminal 7600uF 50V-10+75%
Cornell DubilierCG732U050W4C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierCGS732U075V3C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
United Chemi-ConE36D201LPN822TDB7M
Aluminum Electrolytic Capacitor
United Chemi-ConE32D251HLN682MCD0M
SERIES: U32D; VOLT: 250; CAP: 6800; DIA X LENGTH: 50X130; PACKAGING: LG
United Chemi-ConE36D201CPN742TEE3M
CAPACITOR ALUMINUM ELECTROLYTIC

Descriptions

Descriptions of Cornell Dubilier CGS752U075V5L provided by its distributors.

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 7500uF, Chassis Mount
Capacitors, Aluminum Electrolytic, Screw Terminal LYTIC 75V 7500uF | Cornell-Dubilier CGS752U075V5L
Cap Aluminum Lytic 7500uF 75V -10% to 75% (50.8 X 142.88mm) Clamp Mount Screw 0.017 Ohm 12300mA 2000h 85C
CAP ALUM 7500UF 75V SCREW CHAS M
Aluminum Electrolytic Capacitor 7500Uf, 75V, +75, -10%, Screw; Capacitance:7500Μf; Voltage(Dc):75V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polarrohs Compliant: Yes |Cornell Dubilier CGS752U075V5L

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor