Cornell Dubilier CG732U050W4C

Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
$ 52.79
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CG732U050W4C.

Electro Sonic

Datasheet3 pages20 years ago
Datasheet3 pages20 years ago
Datasheet3 pages20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date1994-09-04
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCGS672U150U4C
Aluminum Electrolytic Capacitors - Screw Terminal 6700uF 150V-10+75%
Cornell DubilierCGS682U050R3C
Cap Aluminum 6800uF 50V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw Terminal 0.024 Ohm 6400mA 85°C
Cornell DubilierCGR762U050V3C
Aluminum Electrolytic Capacitors - Screw Terminal 7600uF 50V-10+75%
United Chemi-ConE32D251HLN682MCD0M
SERIES: U32D; VOLT: 250; CAP: 6800; DIA X LENGTH: 50X130; PACKAGING: LG
United Chemi-ConE36D351HPN682MED0M
36D Series 350 V 6800 µF ±20% Screw Terminal Aluminum Electrolytic Capacitor
NichiconLNT1K682MSE
Cap Aluminum Lytic 6800uF 80V 20% (35 X 100mm) Screw Terminal 3900mA 2000h 105C Bulk

Descriptions

Descriptions of Cornell Dubilier CG732U050W4C provided by its distributors.

Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 7300uF, Chassis Mount
7.3mF 50V -10%~75% 23m¦¸@ 120Hz 2000h@ 85¡ãC 10.5A@ 120Hz,12.075A@ 10kHz , 105mm*104.78mm
Capacitor, ALUMELECT/M730050 | Cornell-Dubilier CG732U050W4C
Cap Aluminum Lytic 7300uF 50V -10% to 75% (63.5 X 104.775mm) Clamp Mount Screw 0.023 Ohm 10500mA 2000h 85C
CAP ALUM 7300UF 50V SCREW CHAS M
Aluminum Electrolytic Capacitor 7300Uf, 50V, +75, -10%, Screw; Capacitance:7300Μf; Voltage(Dc):50V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier CG732U050W4C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor