Cornell Dubilier CGS742T200X5L

Cap Aluminum 7400uF 200V -10% to 50% (76.2 X 142.875mm) Clamp Mount Screw Terminal 0.018 Ohm 15000mA 85°C
$ 169.65
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS742T200X5L.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1657%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS772T200X5L
Cap Aluminum 7700uF 200V -10% to 50% (76.2 X 142.875mm) Clamp Mount Screw Terminal 0.018 Ohm 15000mA 85°C
Cornell DubilierCGS722T200V5L
Aluminum Electrolytic Capacitors - Screw Terminal 7200uF 200V-10+50%
Cornell DubilierDCM742T200DF2B
Cap Aluminum Lytic 7400uF 200V -10% to 50%( 3 X 5.63mm) Screw Terminal 0.032 Ohm 10700mA 85C
United Chemi-ConE36D201CPN742TEE3M
CAPACITOR ALUMINUM ELECTROLYTIC
United Chemi-ConE36D201LPN722TDE3M
SERIES: 36DX; VOLT: 200; CAP: 7200; DIA X LENGTH: 63X142; PACKAGING: LG
United Chemi-ConE32D251HLN682MCD0M
SERIES: U32D; VOLT: 250; CAP: 6800; DIA X LENGTH: 50X130; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS742T200X5L provided by its distributors.

Cap Aluminum 7400uF 200V -10% to 50% (76.2 X 142.875mm) Clamp Mount Screw Terminal 0.018 Ohm 15000mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 200V 7400muF -10% +50% 3.000Dia 76.20mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 7400uF, Chassis Mount
Capacitor; Al;7400uF;High Cap. Computer Grade;Screw;-10%;+50%;200VDC;250Svdc
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:7400µF; Voltage Rating:200VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:X5L; Lead Spacing:31.7mm; Termination Type:Screw ;RoHS Compliant: Yes
ALUMINUM ELECTROLYTIC CAPACITOR 7400UF, 200V, +50%,-10%, SCREW; Capacitance: 7400µF; Voltage Rating: 200V; Product Range: CGS Series; Lifetime @ Temperature: 3000 hours @ 105°C; Capacitance Tolerance: +50%, -10%; Capacitor Terminals: Screw
CAPACITOR ALUM ELEC 7400UF, 200V, SCREW; Capacitance:7400µF; Capacitance Tolerance:+50%, -10%; Voltage Rating:200V; ESR:0.018ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:143mm; Diameter:76.2mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor