Cornell Dubilier CGS722T200V5L

Aluminum Electrolytic Capacitors - Screw Terminal 7200uF 200V-10+50%
$ 103.4
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS722T200V5L.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

United Chemi-ConE36D201LPN722TDE3M
SERIES: 36DX; VOLT: 200; CAP: 7200; DIA X LENGTH: 63X142; PACKAGING: LG
Cornell DubilierCGS772T200X5L
Cap Aluminum 7700uF 200V -10% to 50% (76.2 X 142.875mm) Clamp Mount Screw Terminal 0.018 Ohm 15000mA 85°C
Cornell DubilierCGS742T200X5L
Cap Aluminum 7400uF 200V -10% to 50% (76.2 X 142.875mm) Clamp Mount Screw Terminal 0.018 Ohm 15000mA 85°C
Cornell DubilierDCM742T200DF2B
Cap Aluminum Lytic 7400uF 200V -10% to 50%( 3 X 5.63mm) Screw Terminal 0.032 Ohm 10700mA 85C
United Chemi-ConE36D201CPN742TEE3M
CAPACITOR ALUMINUM ELECTROLYTIC
United Chemi-ConE32D251HLN682MCD0M
SERIES: U32D; VOLT: 250; CAP: 6800; DIA X LENGTH: 50X130; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS722T200V5L provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 7200uF 200V-10+50%
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 7200uF, Chassis Mount
Cap Aluminum Lytic 7200uF 200V -10% to 50% (50.8 X 142.875mm) Screw Terminal 0.019 Ohm 11500mA 2000h 85C
Aluminum Electrolytic Capacitor 7200Uf, 200V, +50%,-10%, Screw; Capacitance:7200Μf; Voltage(Dc):200V; Voltage(Ac):-; Capacitance Tolerance:-10%, +50%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Esr:0.019Ohmrohs Compliant: Yes |Cornell Dubilier CGS722T200V5L

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor