Cornell Dubilier CGS492U050R3L

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
$ 24.57
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS492U050R3L.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS502U050R3C
Aluminum Electrolytic Capacitor 5000 microfarad 50 VDC
Cornell DubilierCG452U050V4C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierCG502U050U3C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
United Chemi-ConE36D101LPN472TA92M
SERIES: 36DA; VOLT: 100; CAP: 4700; DIA X LENGTH: 34X92; PACKAGING: LG
United Chemi-ConE36D251HLN472MCA5M
SERIES: U36D; VOLT: 250; CAP: 4700; DIA X LENGTH: 50X104; PACKAGING: LG
United Chemi-ConE36D251LPN472TE92M
SERIES: 36DY; VOLT: 250; CAP: 4700; DIA X LENGTH: 76X92; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS492U050R3L provided by its distributors.

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Capacitors, Aluminum Electrolytic, Screw Terminal 4900uF 50V-10+75% | Cornell-Dubilier CGS492U050R3L
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 50V 4900muF -10% +75% 1.375Dia 34.93mm
Cap Aluminum Lytic 4900uF 50V -10% to 75% (34.925 X 92.075mm) Screw Terminal 0.023 Ohm 7000mA 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 4900uF, Chassis Mount
Aluminum Electrolytic Capacitor 4900Uf, 50V, +75, -10%, Screw; Capacitance:4900Μf; Voltage(Dc):50V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polarrohs Compliant: Yes |Cornell Dubilier CGS492U050R3L

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor