Cornell Dubilier CGS443U060X5L

Aluminum Electrolytic Capacitors - Screw Terminal 44000uF 60V-10+75%
$ 99.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS443U060X5L.

Farnell

Datasheet8 pages9 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Cornell DubilierDCMC463U075BF2B
Aluminum Electrolytic Capacitors - Screw Terminal 46000uF 75V
Cornell DubilierCGS443U010V2C
Aluminum Electrolytic Capacitors - Screw Terminal 44000uF 10V-10+75%
Cornell DubilierCGS483U050X4C
Aluminum Electrolytic Capacitors - Screw Terminal 50V 48000uF 3X4.125
United Chemi-ConE36D630LPN473TDA5N
SERIES: 36DA; VOLT: 63; CAP: 47000; DIA X LENGTH: 63X105; PACKAGING: LG
United Chemi-ConE36D500LPN473TD79M
U36D Series 50 V 47000 uF 105 °C Ø 63.5 x 79 mm Aluminum Electrolytic Cap
NichiconLNT1H473MSE
Cap Aluminum Lytic 47000uF 50V 20% (63.5 X 100mm) Screw Terminal 9900mA 2000h 105C Bulk

Descriptions

Descriptions of Cornell Dubilier CGS443U060X5L provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 44000uF 60V-10+75%
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Aluminum (wet)
Cap Aluminum Lytic 44000uF 60V -10% to 75% Screw Terminal 2000h 85C
ALUMINUM ELECTROLYTIC CAPACITOR, AL;
Aluminum Electrolytic Capacitor 44000Uf, 60V, +75, -10%, Screw; Capacitance:44000Μf; Voltage(Dc):60V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C; Esr:- Rohs Compliant: Yes |Cornell Dubilier CGS443U060X5L

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor