Cornell Dubilier CGS242T450X5L

Cap Aluminum 2400uF 450V -10% to 50% (76.2 X 142.875mm) Clamp Mount Screw Terminal 0.038 Ohm 10300mA 85°C
$ 211.342
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS242T450X5L.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
+195%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierCGS222T450X4C
Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 450V-10+50%
United Chemi-ConE36D351HPN242TCB7M
SERIES: U36D; VOLT: 350; CAP: 2400; DIA X LENGTH: 50X117; PACKAGING: LG
Cornell DubilierCGH242T450W4L
ALUMINUM ELECTROLYTIC CAPACITOR 2400UF, 450V, +50%,-10%, SCREW
Cornell DubilierCGS222T350W5L
Cap Aluminum 2200uF 350V -10% to 50% (63.5 X 142.875mm) Clamp Mount Screw Terminal 0.063 Ohm 7200mA 85°C
United Chemi-ConE36D451LPN222TDA5M
Aluminum Electrolytic Capacitor
United Chemi-ConE36D401HPN252TEM9M
SERIES: 36DX; VOLT: 400; CAP: 2500; DIA X LENGTH: 76X219; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS242T450X5L provided by its distributors.

Cap Aluminum 2400uF 450V -10% to 50% (76.2 X 142.875mm) Clamp Mount Screw Terminal 0.038 Ohm 10300mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 450V 2400muF -10% +50% 3.000Dia 76.20mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 2400uF, Chassis Mount
Capacitor; Al;2400uF;High Cap. Computer Grade;Screw;-10%;+50%;450V
Aluminum Electrolytic Capacitor; Capacit
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:2400µF; Voltage Rating:450VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:X5L; Lead Spacing:31.7mm; Termination Type:Screw ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGS242T450X5L.