Cornell Dubilier CGS222T450X4C

Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 450V-10+50%
$ 134.32
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS222T450X4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.35%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierDCMC222T450CC2B
Cap Aluminum Lytic 2200uF 450V -10% to 50% (63.5 X 104.78mm) Screw Terminal 2000h 85C
United Chemi-ConE36D451LPN222TDA5M
Aluminum Electrolytic Capacitor
Cornell DubilierDCMC242T450CC2B
Aluminum Electrolytic Capacitors - Screw Terminal 2400uF 450V
Cornell DubilierCGS202T450X5C
Cap Aluminum 2000uF 450V -10% to 50% (76.2 X 130.175mm) Clamp Mount Screw Terminal 0.045 Ohm 9100mA 85°C
United Chemi-ConE36D351HPN242TCB7M
SERIES: U36D; VOLT: 350; CAP: 2400; DIA X LENGTH: 50X117; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS222T450X4C provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 450V-10+50%
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
CAPACITOR, ALUM ELECTROLYTIC,2200 UF,-10,+50%,450 VDC, SCREW TERMINAL,3X4.125IN
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 450V 2200muF -10% +50% 3.000Dia 76.20mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 2200uF, Chassis Mount
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 450V, +50%,-10%, SCREW; Capacitance: 2200µF; Voltage(DC): 450V; Voltage(AC): -; Capacitance Tolerance: -10%, +50%; Capacitor Terminals: Screw; Lifetime @ Temperature: 3
Aluminum Electrolytic Capacitor 2200Uf, 450V, +50%,-10%, Screw; Rango De Producto:Serie Cgs; Capacidad:2200Μf; Tolerancia, Capacitancia:+50%, -10%; Tensión Nominal:450V; Diámetro:76.2Mm; Resistencia Esr:0.045Ohm; Altura:105Mm |Cornell Dubilier CGS222T450X4C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor