Cornell Dubilier CGS223U040V3C

Cap Aluminum 22000uF 40V -10% to 75% (50.8 X 79.375mm) Clamp Mount Screw Terminal 0.031 Ohm 7100mA 85°C
$ 35.28
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS223U040V3C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

element14 APAC

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+346%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS213U035V3C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
KYOCERA AVXLNT1H223MSE
ALUMINUM ELECTROLYTIC CAPACITOR, 22000UF 50 V DC, NT SERIES 2000H 51 X 80MM
United Chemi-ConE36D500LPN223MC54M
U36D Series Screw Terminal 50 V 22000 uF 50.8 x 53.98 mm 85 °C Electrolytic
Cornell DubilierCGR223U040W4L
Aluminum Electrolytic Capacitors - Screw Terminal 22000uF 40V-10+75%
Cornell DubilierCGS243U050W3C
Cap Aluminum 24000uF 50V -10% to 75% (63.5 X 79.375mm) Clamp Mount Screw Terminal 0.014 Ohm 12100mA 85°C
KYOCERA AVXLNR1H223MSE
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 35 X 100MM, 22000UF 50V, NR SERIES

Descriptions

Descriptions of Cornell Dubilier CGS223U040V3C provided by its distributors.

Cap Aluminum 22000uF 40V -10% to 75% (50.8 X 79.375mm) Clamp Mount Screw Terminal 0.031 Ohm 7100mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 40V 22000muF -10% +75% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 22000uF, Chassis Mount
Aluminum Electrolytic Capacitors - Screw Terminal 22000uF 40V-10+75%
Capacitor; Al;22000uF;High Cap. Computer Grade;Screw;-10%;+75%;40VDC;50Svdc
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:22000µF; Voltage Rating:40VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:V3C; Lead Spacing:22.2mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELECT 22000UF, 40V, SCREW; Capacitance:22000µF; Capacitance Tolerance:+75, -10%; Voltage Rating:40V; ESR:0.031ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:79.4mm; Diameter:50.8mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor