Cornell Dubilier CGR223U040W4L

Aluminum Electrolytic Capacitors - Screw Terminal 22000uF 40V-10+75%
$ 59.945
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGR223U040W4L.

Electro Sonic

Datasheet3 pages20 years ago
Datasheet3 pages20 years ago
Datasheet3 pages20 years ago

Sager Electronics

Farnell

New Yorker Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.67%

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCGR213U050W4L
Aluminum Electrolytic Capacitors - Screw Terminal 21000uF 50V-10+75%
Cornell DubilierCGS203U050V5L
CGS Series 20000uF 50V -10 / +75% Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCG223U035W4C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
KYOCERA AVXLNT1H223MSE
ALUMINUM ELECTROLYTIC CAPACITOR, 22000UF 50 V DC, NT SERIES 2000H 51 X 80MM
United Chemi-ConE36D500LPN223MC54M
U36D Series Screw Terminal 50 V 22000 uF 50.8 x 53.98 mm 85 °C Electrolytic
KYOCERA AVXLNR1H223MSE
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 35 X 100MM, 22000UF 50V, NR SERIES

Descriptions

Descriptions of Cornell Dubilier CGR223U040W4L provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 22000uF 40V-10+75%
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGR 40V 22000muF -10% +75% 2.500Dia 63.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 75% +Tol, 10% -Tol, 22000uF, Chassis Mount
Cap Aluminum Lytic 22000uF 40V -10% to 75% (63.5 X 117.475mm) Screw Terminal 0.006 Ohm 30000mA 2000h 105C
105 ºC High Temp Screw Terminal Aluminum Electrolytic
Aluminum Electrolytic Capacitor 22000Uf, 40V, +75, -10%, Screw; Rango De Producto:Serie Cgr; Capacidad:22000Μf; Tolerancia, Capacitancia:+75%, -10%; Tensión Nominal:40V; Diámetro:63.5Mm; Resistencia Esr:0.006Ohm; Altura:117.5Mm |Cornell Dubilier CGR223U040W4L
ALUMINUM ELECTROLYTIC CAPACITOR 22000UF,; ALUMINUM ELECTROLYTIC CAPACITOR 22000UF, 40V, +75, -10%, SCREW; Capacitance:22000µF; Voltage Rating:40V; Product Range:CGR Series; Lifetime @ Temperature:3000 hours @ 105°C; Capacitance Tolerance:+75%, -10%; Capacitor Terminals:Screw

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor