Cornell Dubilier CGS162U050R2C

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
$ 26.86
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS162U050R2C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-72.73%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCG152U050R2C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierCG152U025R2C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierCG152U050R3C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
United Chemi-ConE36D201HPN162TC92N
SERIES: 36DX; VOLT: 200; CAP: 1600; DIA X LENGTH: 50X92; PACKAGING: LG
United Chemi-ConE36D451HPN152MCA5M
Cap Aluminum Lytic 1500uF 450V 20%( 50.8 X 105mm) Screw Terminal 0.1658 Ohm 4990mA 2000h 85C
United Chemi-ConE36D201LPN152TA79M
SERIES: 36DA; VOLT: 200; CAP: 1500; DIA X LENGTH: 34X79; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS162U050R2C provided by its distributors.

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 50V 1600muF -10% +75% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 1600uF, Chassis Mount
Capacitor; Al;1600uF;High Cap. Computer Grade;Screw;-10%;+75%;50VDC;65Svdc
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:1600µF; Voltage Rating:50VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R2C; Lead Spacing:12.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 1600UF, 50V, SCREW; Capacitance:1600µF; Capacitance Tolerance:+75, -10%; Voltage Rating:50V; ESR:0.048ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:54mm; Diameter:35mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor