Cornell Dubilier CG152U050R2C

Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
$ 22.816
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CG152U050R2C.

Electro Sonic

Datasheet3 pages20 years ago
Datasheet3 pages20 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+1480%

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCG152U025R2C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierCGS162U050R2C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
United Chemi-ConE36D201LPN152TA79M
SERIES: 36DA; VOLT: 200; CAP: 1500; DIA X LENGTH: 34X79; PACKAGING: LG
Cornell DubilierDCMC152T250AB2B
Aluminum Electrolytic Capacitors - Screw Terminal 1500uF 250V 10%+50% 1.375x3.125
United Chemi-ConE36D201LPN152TA79N
Aluminum Electrolytic Capacitor
NichiconLNT2C152MSE
Cap Aluminum Lytic 1500uF 160V 20% (35 X 80mm) Screw Terminal 2100mA 2000h 105C Bulk

Descriptions

Descriptions of Cornell Dubilier CG152U050R2C provided by its distributors.

Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CG 50V 1500muF -10% +75% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 1500uF, Chassis Mount
Cap Aluminum Lytic 1500uF 50V -10% to 75% (34.925 X 53.975mm) Screw Terminal 0.058 Ohm 3500mA 2000h 85C
Aluminum Electrolytic Capacitor 1500Uf, 50V, +75, -10%, Screw; Capacitance:1500Μf; Voltage(Dc):50V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier CG152U050R2C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor