Cornell Dubilier CGR163U016U2L

Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGR 16V 16000muF -10% +75% 1.750Dia 44.45mm
$ 46.92
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGR163U016U2L.

Electro Sonic

Datasheet3 pages20 years ago
Datasheet3 pages20 years ago
Datasheet3 pages20 years ago

New Yorker Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCGS153U016R2L
Cap Aluminum 15000uF 16V -10% to 75% (34.925 X 66.675mm) Clamp Mount Screw Terminal 0.026 Ohm 5600mA 85°C
Cornell DubilierCGS173U016R3C
Cap 17000uF 16VDC -10% to 75% 34.925 X 79.375mm Screw Terminal Metal Can 0.022 Ohm 6700mA
Cornell DubilierDCMC163U050AB2B
Aluminum Electrolytic Capacitors - Screw Terminal 16000uF 50V -10%+75% 1.375x3.125
United Chemi-ConE36D750LPN173UDA5M
SERIES: 36DX; VOLT: 75; CAP: 17000; DIA X LENGTH: 63X104; PACKAGING: LG
United Chemi-ConE36D101HPN153MC92M
SERIES: U36D; VOLT: 100; CAP: 15000; DIA X LENGTH: 50X92; PACKAGING: LG
United Chemi-ConE36D101LPN153UEA5N
SERIES: 36DX; VOLT: 100; CAP: 15000; DIA X LENGTH: 76X105; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGR163U016U2L provided by its distributors.

Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGR 16V 16000muF -10% +75% 1.750Dia 44.45mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 75% +Tol, 10% -Tol, 16000uF, Chassis Mount
Cap Aluminum Lytic 16000uF 16V -10% to 75% (44.45 X 66.675mm) Screw Terminal 0.017 Ohm 11600mA 2000h 105°C
Capacitors, Aluminum Electrolytic, Screw Terminal 16000uF 16V-10+75% | Cornell-Dubilier CGR163U016U2L
105 ºC High Temp Screw Terminal Aluminum Electrolytic
Aluminum Electrolytic Capacitor 16000Uf, 16V, +75, -10%, Screw; Capacitance:16000Μf; Voltage(Dc):16V; Voltage(Ac):-; Capacitance Tolerance:-10%, +75%; Capacitor Terminals:Screw; Lifetime @ Temperature:3000 Hours @ 105°C Rohs Compliant: Yes |Cornell Dubilier CGR163U016U2L

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGR163U016U2L.