Cornell Dubilier CGR103U030R4L

CGR Series 30 V 10000 uF 35x117mm Screw Terminal Aluminum Electrolytic Capacitor
$ 63.865
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGR103U030R4L.

Electro Sonic

Datasheet3 pages20 years ago
Datasheet3 pages20 years ago
Datasheet3 pages20 years ago

Sager Electronics

Farnell

New Yorker Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.63%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cornell DubilierCGR103U050V4C
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGR 50V 10000muF -10% +75% 2.000Dia 50.80mm
Cornell DubilierCGS103U035V2C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Cornell DubilierCGR103U020R3L
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 20V, +75, -10%, SCREW
United Chemi-ConE36D251LPN103TEB7M
Cap Aluminum Lytic 10000uF 250V -10% to 50% (76.2 X 117mm) Screw Terminal 2000h 85C
United Chemi-ConE36D500HPN103UEA5M
Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 50 Volt
United Chemi-ConE36D251LPN103TEB7N
SERIES: 36DA; VOLT: 250; CAP: 10000; DIA X LENGTH: 76X117; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGR103U030R4L provided by its distributors.

CGR Series 30 V 10000 uF 35x117mm Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGR 30V 10000muF -10% +75% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 30V, 75% +Tol, 10% -Tol, 10000uF, Chassis Mount
Capacitors, Aluminum Electrolytic - Screw Terminal 10 mF 330Vac | Cornell-Dubilier CGR103U030R4L
105 ºC High Temp Screw Terminal Aluminum Electrolytic
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF, 30V, +75, -10%, SCREW; Capacitance: 10000µF; Voltage(DC): 30V; Voltage(AC): -; Capacitance Tolerance: -10%, +75%; Capacitor Terminals: Screw; Lifetime @ Temperature 69K1779
Aluminum Electrolytic Capacitor 10000Uf, 30V, +75, -10%, Screw; Rango De Producto:Serie Cgr; Capacidad:10000Μf; Tolerancia, Capacitancia:+75%, -10%; Tensión Nominal:30V; Diámetro:35Mm; Resistencia Esr:0.008Ohm; Altura:117.5Mm |Cornell Dubilier CGR103U030R4L

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor