Cornell Dubilier CGH312T450W5L

Capacitor; Al Electrolytic; 3100uF; 450VDC; -10%; +50%; Radial; 2.5In.Dia.; 525VDC; 10.
$ 142.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGH312T450W5L.

Electro Sonic

Datasheet3 pages20 years ago
Datasheet8 pages5 years ago
Datasheet3 pages20 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date1994-09-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Cornell DubilierCGS332T450X5L
Cap Aluminum 3300uF 450V -10% to 50% (76.2 X 142.875mm) Clamp Mount Screw Terminal 0.031 Ohm 11400mA 85°C
Cornell DubilierCGS332T350X5L
Cap Aluminum 3300uF 350V -10% to 50% (76.2 X 142.875mm) Clamp Mount Screw Terminal 0.044 Ohm 9500mA 85°C
Cornell DubilierDCMC332T450CE2B
Aluminum Electrolytic Capacitors - Screw Terminal 3300uF 450V
United Chemi-ConE36D351LPN332TDB7M
SERIES: U36D; VOLT: 350; CAP: 3300; DIA X LENGTH: 63X117; PACKAGING: LG
United Chemi-ConE36D351LPN332TDB7N
SERIES: 36DA; VOLT: 350; CAP: 3300; DIA X LENGTH: 63X117; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGH312T450W5L provided by its distributors.

Capacitor; Al Electrolytic;3100uF;450VDC;-10%;+50%;Radial;2.5In.Dia.;525VDC;10.
Cap Aluminum 3100uF 450V -10% to 50% (63.5 X 142.875mm) Clamp Mount Screw Terminal 31.7 Ohm 10100mA 85°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 3100uF, Chassis Mount
Aluminum Electrolytic Capacitors - Screw Terminal 3100uF 450V-10+50%
Inverter Grade Screw Terminal Aluminum Electrolytic, 85 ºC
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:3100µF; Voltage Rating:450VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:W5L; Lead Spacing:28.6mm; Termination Type:Screw ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGH312T450W5L.