Cornell Dubilier CDV30FK222FO3F

Mica Capacitor, Mica, 2500V, 1% +Tol, 1% -Tol, F, 0/+70ppm/Cel TC, 0.0022uF, Through Hole Mount
$ 21.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV30FK222FO3F.

IHS

Datasheet6 pages15 years ago

New Yorker Electronics

Electro Sonic

Master Electronics

Alternate Parts

Price @ 1000
$ 21.93
$ 20.219
Stock
1
14
Authorized Distributors
5
6
Capacitance
2.2 nF
2.2 nF
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
2.5 kV
2.5 kV
Tolerance
-
-
Temperature Coefficient
-
-
Military Standard
-
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cornell Dubilier CDV30FK222FO3F provided by its distributors.

Mica Capacitor, Mica, 2500V, 1% +Tol, 1% -Tol, F, 0/+70ppm/Cel TC, 0.0022uF, Through Hole Mount
CDV30 Radial Mica Capacitor ±1% 2200pF 2.5kV
MICA | Cornell-Dubilier CDV30FK222FO3F
Mica Capacitors 2200pF 1kV 1% tol
Mica Capacitors, Standard Dipped

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor