Cornell Dubilier CDV30FK182FO3

Mica Capacitor, Mica, 2500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0018uF, Through Hole Mount
$ 19.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV30FK182FO3.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages5 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-66.67%

Alternate Parts

Price @ 1000
$ 19.364
$ 20.594
Stock
40
1,980
Authorized Distributors
5
6
Capacitance
1.8 nF
1.8 nF
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
2.5 kV
2.5 kV
Tolerance
-
-
Temperature Coefficient
-
-
Military Standard
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Cornell Dubilier CDV30FK182FO3 provided by its distributors.

Mica Capacitor, Mica, 2500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0018uF, Through Hole Mount
Cap Mica 0.0018uF 2500V 1% (20.6 X 9.4 X 22.9mm) Radial 11.1mm 125C T/R
MICA | Cornell-Dubilier CDV30FK182FO3
Mica Capacitors 1800pF 2500V 1% tol
Mica Capacitors, Standard Dipped
1.8nF ¡À1% 2.5KV 20.6mm*9.4mm*22.9mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor