Cornell Dubilier CDV30FK101JO3F

Mica Capacitor, Mica, 2500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount
$ 12.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV30FK101JO3F.

Master Electronics

Datasheet13 pages3 years ago
Datasheet13 pages6 years ago

New Yorker Electronics

Sager Electronics

Inventory History

3 month trend:
-65.81%

Alternate Parts

Price @ 1000
$ 12.21
$ 11.084
Stock
245
7
Authorized Distributors
6
5
Capacitance
100 pF
100 pF
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
2.5 kV
2.5 kV
Tolerance
-
5 %
Temperature Coefficient
-
-
Military Standard
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2007-09-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Cornell Dubilier CDV30FK101JO3F provided by its distributors.

Mica Capacitor, Mica, 2500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0001uF, Through Hole Mount
Cap Mica 100pF 2500V 5% (19.8 X 6.4 X 21.8mm) Radial 11.1mm 125C
MICA, 100 Cap, 2500V | Cornell-Dubilier CDV30FK101JO3F
Mica Capacitors, Standard Dipped 100µF 2500V
100pF ¡À5% 2.5KV 19.8mm*6.4mm*21.8mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor