Cornell Dubilier CDV30FJ202FO3F

Mica Capacitor, Mica, 2000V, 1% +Tol, 1% -Tol, F, 0/+70ppm/Cel TC, 0.002uF, Through Hole Mount
$ 19.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV30FJ202FO3F.

Official Datasheet11 years ago

Alternate Parts

Price @ 1000
$ 19.71
$ 18.189
Stock
1,816
1,868
Authorized Distributors
5
6
Capacitance
2 nF
2 nF
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
2 kV
2 kV
Tolerance
-
-
Temperature Coefficient
-
-
Military Standard
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2011-05-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Cornell Dubilier CDV30FJ202FO3F provided by its distributors.

Mica Capacitor, Mica, 2000V, 1% +Tol, 1% -Tol, F, 0/+70ppm/Cel TC, 0.002uF, Through Hole Mount
CDV30 Radial mica capacitor ±1% 2000pF 2kV
MICA | Cornell-Dubilier CDV30FJ202FO3F
Mica Capacitors, Standard Dipped
Mica Capacitors 2nF 1kV 1% tol

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor